
154717-6 | |
|---|---|
DigiKey Part Number | A99653TR-ND - Tape & Reel (TR) A99653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154717-6 |
Description | CONN QC RCPT 11-13.5AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154717-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 11-13.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 4,14290 Kč | 414,29 Kč |
| 250 | 3,88296 Kč | 970,74 Kč |
| 500 | 3,69690 Kč | 1 848,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,52361 Kč | 5 285,41 Kč |
| 3 000 | 3,35527 Kč | 10 065,81 Kč |
| 4 500 | 3,26057 Kč | 14 672,57 Kč |
| 7 500 | 3,14511 Kč | 23 588,32 Kč |
| 10 500 | 3,07133 Kč | 32 248,97 Kč |
| 15 000 | 2,99501 Kč | 44 925,15 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


























