Non-Gendered Contact Silver Crimp 12-16 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331

DigiKey Part Number
2243-1331-ND
Manufacturer
Manufacturer Product Number
1331
Description
PP30-CONTACT-#12-16 AWG-LOOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Silver Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
12-16 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 378
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,09200 Kč90,92 Kč
258,52520 Kč213,13 Kč
508,11780 Kč405,89 Kč
2007,36085 Kč1 472,17 Kč
4007,00913 Kč2 803,65 Kč
6006,81105 Kč4 086,63 Kč
1 0006,56964 Kč6 569,64 Kč
2 6006,14119 Kč15 967,09 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč