
1332 | |
|---|---|
DigiKey Part Number | 2243-1332-ND |
Manufacturer | |
Manufacturer Product Number | 1332 |
Description | PP15-CONTACT-#16-20 AWG-LOOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 50 | 8,11780 Kč | 405,89 Kč |
| 200 | 7,36085 Kč | 1 472,17 Kč |
| 400 | 7,00913 Kč | 2 803,65 Kč |
| 600 | 6,81105 Kč | 4 086,63 Kč |
| 1 000 | 6,56964 Kč | 6 569,64 Kč |
| 2 600 | 6,14119 Kč | 15 967,09 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |












