0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

790319-3

DigiKey Part Number
A99669TR-ND - Tape & Reel (TR)
A99669CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
790319-3
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
790319-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.874" (22.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.134" ~ 0.201" (3.40mm ~ 5.10mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,77600 Kč47,76 Kč
254,47960 Kč111,99 Kč
504,26700 Kč213,35 Kč
1004,06470 Kč406,47 Kč
2503,80904 Kč952,26 Kč
5003,62718 Kč1 813,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2503,41563 Kč4 269,54 Kč
2 5003,25254 Kč8 131,35 Kč
3 7503,16075 Kč11 852,81 Kč
6 2503,04881 Kč19 055,06 Kč
8 7502,97726 Kč26 051,02 Kč
12 5002,90330 Kč36 291,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč