
SC12-SN | |
|---|---|
DigiKey Part Number | 2243-SC12-SN-ND |
Manufacturer | |
Manufacturer Product Number | SC12-SN |
Description | POWER DRAWER CONTACT#12 SOCKET C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket 12 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Current Rating (Amps) 35 A |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 89,55400 Kč | 895,54 Kč |
| 25 | 83,93920 Kč | 2 098,48 Kč |
| 50 | 79,93080 Kč | 3 996,54 Kč |
| 100 | 76,11420 Kč | 7 611,42 Kč |
| 300 | 70,43597 Kč | 21 130,79 Kč |
| 500 | 67,94346 Kč | 33 971,73 Kč |
| 1 000 | 64,70273 Kč | 64 702,73 Kč |
| 2 500 | 60,65655 Kč | 151 641,38 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |





