
PC20SGN | |
|---|---|
DigiKey Part Number | 2243-PC20SGN-ND |
Manufacturer | |
Manufacturer Product Number | PC20SGN |
Description | POWER DRAWER CONT.#20 PIN,CRIMP, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5 A |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,66800 Kč | 206,68 Kč |
| 25 | 19,37040 Kč | 484,26 Kč |
| 50 | 18,44880 Kč | 922,44 Kč |
| 100 | 17,56450 Kč | 1 756,45 Kč |
| 250 | 16,46416 Kč | 4 116,04 Kč |
| 500 | 15,67792 Kč | 7 838,96 Kč |
| 1 000 | 14,92941 Kč | 14 929,41 Kč |
| 2 500 | 13,99479 Kč | 34 986,97 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |





