29 (21 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

035LDAP

DigiKey Part Number
2243-035LDAP-ND
Manufacturer
Manufacturer Product Number
035LDAP
Description
POWER DRAWER HSG.LOW.DRAW.PIN #1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
29 (21 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
29 (21 + 8 Power)
Manufacturer
Anderson Power Products, Inc.
Number of Rows
3
Series
Mounting Type
Panel Mount
Packaging
Tray
Connector Usage
Plug
Part Status
Active
Features
Guide Pin
Connector Type
Housing for Male Pins
Color
Black
Connector Style
Drawer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1323,47000 Kč323,47 Kč
10274,83400 Kč2 748,34 Kč
25257,62400 Kč6 440,60 Kč
50245,32740 Kč12 266,37 Kč
100233,62120 Kč23 362,12 Kč
300216,20897 Kč64 862,69 Kč
500208,56418 Kč104 282,09 Kč
1 000198,62299 Kč198 622,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:323,47000 Kč
Unit Price with VAT:391,39870 Kč