



1648203-1 | |
|---|---|
DigiKey Part Number | A36262-ND |
Manufacturer | |
Manufacturer Product Number | 1648203-1 |
Description | CONN PLUG HSG DRAWER 29POS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 (21 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 1648203-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer, Lower | Base Product Number |
Number of Positions 29 (21 + 8 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,38000 Kč | 238,38 Kč |
| 10 | 202,63200 Kč | 2 026,32 Kč |
| 45 | 182,22156 Kč | 8 199,97 Kč |
| 90 | 173,52467 Kč | 15 617,22 Kč |
| 135 | 168,63296 Kč | 22 765,45 Kč |
| 270 | 160,58889 Kč | 43 359,00 Kč |
| 540 | 152,93183 Kč | 82 583,19 Kč |
| 1 035 | 146,07837 Kč | 151 191,11 Kč |
| Unit Price without VAT: | 238,38000 Kč |
|---|---|
| Unit Price with VAT: | 288,43980 Kč |














