Contact Silver Power Pin Solder, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766245-1

DigiKey Part Number
A36282-ND
Manufacturer
Manufacturer Product Number
1766245-1
Description
CONTACT PIN POWER SILVER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin Solder, PCB
Datasheet
 Datasheet
EDA/CAD Models
1766245-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Solder, PCB
Series
Contact Finish
Silver
Packaging
Tray
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Current Rating (Amps)
35 A
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,83000 Kč34,83 Kč
1029,59400 Kč295,94 Kč
2527,73800 Kč693,45 Kč
5026,41140 Kč1 320,57 Kč
10025,14960 Kč2 514,96 Kč
25023,57340 Kč5 893,35 Kč
50022,44720 Kč11 223,60 Kč
1 00021,37605 Kč21 376,05 Kč
3 00019,78221 Kč59 346,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,83000 Kč
Unit Price with VAT:42,14430 Kč