
1648152-1 | |
|---|---|
DigiKey Part Number | A36274-ND |
Manufacturer | |
Manufacturer Product Number | 1648152-1 |
Description | CONN PLUG HSG DRAWER 40POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1648152-1 Models |
Category | Number of Positions 40 (32 + 8 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer, Middle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,28000 Kč | 1 518,28 Kč |
| 10 | 1 290,53800 Kč | 12 905,38 Kč |
| 30 | 1 194,34567 Kč | 35 830,37 Kč |
| 60 | 1 137,39983 Kč | 68 243,99 Kč |
| 120 | 1 083,18950 Kč | 129 982,74 Kč |
| Unit Price without VAT: | 1 518,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,11880 Kč |










