
1648157-1 | |
|---|---|
DigiKey Part Number | A36275-ND |
Manufacturer | |
Manufacturer Product Number | 1648157-1 |
Description | CONN RCPT HSG DRAWER 40POS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1648157-1 Models |
Category | Number of Positions 40 (32 + 8 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Drawer, Middle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,69000 Kč | 416,69 Kč |
| 10 | 354,12600 Kč | 3 541,26 Kč |
| 30 | 327,70233 Kč | 9 831,07 Kč |
| 60 | 312,06433 Kč | 18 723,86 Kč |
| 120 | 297,17700 Kč | 35 661,24 Kč |
| 270 | 280,66637 Kč | 75 779,92 Kč |
| 510 | 268,36571 Kč | 136 866,51 Kč |
| Unit Price without VAT: | 416,69000 Kč |
|---|---|
| Unit Price with VAT: | 504,19490 Kč |








