
1648384-1 | |
|---|---|
DigiKey Part Number | A36291-ND |
Manufacturer | |
Manufacturer Product Number | 1648384-1 |
Description | CONTACT SOCKET POWER 12AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1648384-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Current Rating (Amps) 35 A |
Type Power | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 162,63000 Kč | 1 626,30 Kč |
| 25 | 152,43720 Kč | 3 810,93 Kč |
| 50 | 145,15920 Kč | 7 257,96 Kč |
| 100 | 138,23190 Kč | 13 823,19 Kč |
| 250 | 129,58032 Kč | 32 395,08 Kč |
| 500 | 123,39978 Kč | 61 699,89 Kč |
| 1 000 | 117,51657 Kč | 117 516,57 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |
















