
1648128-1 | |
|---|---|
DigiKey Part Number | 1648128-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648128-1 |
Description | CONN RCPT HSG DRAWER 8POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648128-1 Models |
Category | Pitch 0.433" (11.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Guide Pin |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Drawer | Note Contacts Sold Separately |
Number of Positions 8 (Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,82000 Kč | 341,82 Kč |
| 10 | 290,51700 Kč | 2 905,17 Kč |
| 25 | 272,31440 Kč | 6 807,86 Kč |
| 50 | 259,32140 Kč | 12 966,07 Kč |
| 100 | 258,72500 Kč | 25 872,50 Kč |
| Unit Price without VAT: | 341,82000 Kč |
|---|---|
| Unit Price with VAT: | 413,60220 Kč |






