



1648156-1 | |
|---|---|
DigiKey Part Number | A36273-ND |
Manufacturer | |
Manufacturer Product Number | 1648156-1 |
Description | CONN RCPT HSG DRAWER 40POS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1648156-1 Models |
Category | Number of Positions 40 (32 + 8 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Drawer, Middle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,63000 Kč | 356,63 Kč |
| 10 | 303,01000 Kč | 3 030,10 Kč |
| 25 | 284,02680 Kč | 7 100,67 Kč |
| 50 | 270,47080 Kč | 13 523,54 Kč |
| 100 | 257,56750 Kč | 25 756,75 Kč |
| 250 | 241,45328 Kč | 60 363,32 Kč |
| 500 | 229,94314 Kč | 114 971,57 Kč |
| Unit Price without VAT: | 356,63000 Kč |
|---|---|
| Unit Price with VAT: | 431,52230 Kč |










