
6648434-1 | |
|---|---|
DigiKey Part Number | A36296-ND |
Manufacturer | |
Manufacturer Product Number | 6648434-1 |
Description | CONTACT SOCKET POWER 4AWG SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6648434-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Current Rating (Amps) 125 A |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,58000 Kč | 272,58 Kč |
| 10 | 231,72500 Kč | 2 317,25 Kč |
| 25 | 217,20600 Kč | 5 430,15 Kč |
| 50 | 206,83660 Kč | 10 341,83 Kč |
| 100 | 196,96560 Kč | 19 696,56 Kč |
| 250 | 184,64040 Kč | 46 160,10 Kč |
| 500 | 175,83730 Kč | 87 918,65 Kč |
| 1 000 | 167,45527 Kč | 167 455,27 Kč |
| Unit Price without VAT: | 272,58000 Kč |
|---|---|
| Unit Price with VAT: | 329,82180 Kč |







