
1648382-1 | |
|---|---|
DigiKey Part Number | A36288-ND |
Manufacturer | |
Manufacturer Product Number | 1648382-1 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1648382-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Current Rating (Amps) 5 A |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 50,09500 Kč | 500,95 Kč |
| 25 | 46,94160 Kč | 1 173,54 Kč |
| 50 | 44,69760 Kč | 2 234,88 Kč |
| 100 | 42,56400 Kč | 4 256,40 Kč |
| 250 | 39,89740 Kč | 9 974,35 Kč |
| 500 | 37,99330 Kč | 18 996,65 Kč |
| 1 000 | 36,18033 Kč | 36 180,33 Kč |
| 3 000 | 33,48364 Kč | 100 450,92 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |





















