
6648167-1 | |
|---|---|
DigiKey Part Number | A36269-ND |
Manufacturer | |
Manufacturer Product Number | 6648167-1 |
Description | CONN RCPT HSG DRAWER 36POS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 (20 + 16 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 6648167-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer, Middle | |
Number of Positions | 36 (20 + 16 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 10 | 320,82800 Kč | 3 208,28 Kč |
| 25 | 300,74160 Kč | 7 518,54 Kč |
| 50 | 286,38760 Kč | 14 319,38 Kč |
| 100 | 272,72200 Kč | 27 272,20 Kč |
| 250 | 255,66156 Kč | 63 915,39 Kč |
| 500 | 243,47264 Kč | 121 736,32 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |








