
6648383-1 | |
|---|---|
DigiKey Part Number | A36290-ND |
Manufacturer | |
Manufacturer Product Number | 6648383-1 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 6648383-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 15 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 93,98700 Kč | 939,87 Kč |
| 25 | 88,08240 Kč | 2 202,06 Kč |
| 50 | 83,87860 Kč | 4 193,93 Kč |
| 100 | 79,87220 Kč | 7 987,22 Kč |
| 250 | 74,87132 Kč | 18 717,83 Kč |
| 500 | 71,29912 Kč | 35 649,56 Kč |
| 1 000 | 67,89808 Kč | 67 898,08 Kč |
| 2 500 | 63,65199 Kč | 159 129,98 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |









