
1648470-1 | |
|---|---|
DigiKey Part Number | 1648470-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648470-1 |
Description | CONN RCPT HSG TYPE E 14POS |
Customer Reference | |
Detailed Description | 14 (Power) Position Housing for Female Sockets Connector Type E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | Housing for Female Sockets | |
Connector Style | Type E | |
Number of Positions | 14 (Power) | |
Pitch | 0.186" (4.72mm) | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 142,88510 Kč | 14 288,51 Kč |
| Unit Price without VAT: | 142,88510 Kč |
|---|---|
| Unit Price with VAT: | 172,89097 Kč |


