
6648319-1 | |
|---|---|
DigiKey Part Number | A36289-ND |
Manufacturer | |
Manufacturer Product Number | 6648319-1 |
Description | CONTACT SOCKET POWER 16AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6648319-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 15 A |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| 10 | 95,93500 Kč | 959,35 Kč |
| 25 | 89,91240 Kč | 2 247,81 Kč |
| 50 | 85,61600 Kč | 4 280,80 Kč |
| 100 | 81,52830 Kč | 8 152,83 Kč |
| 250 | 76,42372 Kč | 19 105,93 Kč |
| 500 | 72,77736 Kč | 36 388,68 Kč |
| 1 000 | 69,30637 Kč | 69 306,37 Kč |
| 2 500 | 64,97231 Kč | 162 430,77 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |









