40 (32 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Middle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648151-1

DigiKey Part Number
A36272-ND
Manufacturer
Manufacturer Product Number
1648151-1
Description
CONN PLUG HSG DRAWER 40POS BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 (32 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Middle
Datasheet
 Datasheet
EDA/CAD Models
1648151-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
40 (32 + 8 Power)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Plug
Packaging
Bulk
Features
Mating Guide
Part Status
Active
Color
Black
Connector Type
Housing for Male Pins
Note
Contacts Sold Separately
Connector Style
Drawer, Middle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,03000 Kč420,03 Kč
10357,02500 Kč3 570,25 Kč
30330,38600 Kč9 911,58 Kč
60314,62267 Kč18 877,36 Kč
120299,61358 Kč35 953,63 Kč
270282,96741 Kč76 401,20 Kč
510270,56618 Kč137 988,75 Kč
Manufacturers Standard Package
Unit Price without VAT:420,03000 Kč
Unit Price with VAT:508,23630 Kč