
1648596-1 | |
|---|---|
DigiKey Part Number | A112590-ND |
Manufacturer | |
Manufacturer Product Number | 1648596-1 |
Description | CONN RCPT HSG DRAWER 10POS BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648596-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
Number of Positions 10 (Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 701,74844 Kč | 31 578,68 Kč |
| Unit Price without VAT: | 701,74844 Kč |
|---|---|
| Unit Price with VAT: | 849,11561 Kč |






