
1648568-1 | |
|---|---|
DigiKey Part Number | 1648568-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648568-1 |
Description | CONN PLUG HSG DRAWER 10POS BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648568-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 10 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,84000 Kč | 1 536,84 Kč |
| 10 | 1 306,30700 Kč | 13 063,07 Kč |
| 45 | 1 174,87533 Kč | 52 869,39 Kč |
| 90 | 1 118,86911 Kč | 100 698,22 Kč |
| 135 | 1 087,35422 Kč | 146 792,82 Kč |
| Unit Price without VAT: | 1 536,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,57640 Kč |


