
1648163-1 | |
|---|---|
DigiKey Part Number | A36270-ND |
Manufacturer | |
Manufacturer Product Number | 1648163-1 |
Description | CONN PLUG HSG DRAWER 37POS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 (24 + 13 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1648163-1 Models |
Category | Number of Positions 37 (24 + 13 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer, Middle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,63000 Kč | 317,63 Kč |
| 10 | 269,84900 Kč | 2 698,49 Kč |
| 30 | 249,71000 Kč | 7 491,30 Kč |
| 60 | 237,79100 Kč | 14 267,46 Kč |
| 120 | 226,44383 Kč | 27 173,26 Kč |
| 270 | 213,86078 Kč | 57 742,41 Kč |
| 510 | 204,48573 Kč | 104 287,72 Kč |
| 1 020 | 194,73884 Kč | 198 633,62 Kč |
| Unit Price without VAT: | 317,63000 Kč |
|---|---|
| Unit Price with VAT: | 384,33230 Kč |











