
6651457-1 | |
|---|---|
DigiKey Part Number | A124257-ND |
Manufacturer | |
Manufacturer Product Number | 6651457-1 |
Description | CONN PLUG HSG DRAWER 5POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Housing for Male Pins Connector Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 6651457-1 Models |
Category | Number of Positions 5 (Power) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,07000 Kč | 260,07 Kč |
| 10 | 221,08900 Kč | 2 210,89 Kč |
| 25 | 207,23680 Kč | 5 180,92 Kč |
| 50 | 197,34300 Kč | 9 867,15 Kč |
| 100 | 187,92470 Kč | 18 792,47 Kč |
| 250 | 176,16556 Kč | 44 041,39 Kč |
| 500 | 167,76498 Kč | 83 882,49 Kč |
| 1 000 | 159,76815 Kč | 159 768,15 Kč |
| Unit Price without VAT: | 260,07000 Kč |
|---|---|
| Unit Price with VAT: | 314,68470 Kč |





