
SC20-GN | |
|---|---|
DigiKey Part Number | 2243-SC20-GN-ND |
Manufacturer | |
Manufacturer Product Number | SC20-GN |
Description | POWER DRAWER CONT.#20 SOC.CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5 A |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 59,79300 Kč | 597,93 Kč |
| 25 | 56,05120 Kč | 1 401,28 Kč |
| 50 | 53,37340 Kč | 2 668,67 Kč |
| 100 | 50,82280 Kč | 5 082,28 Kč |
| 250 | 47,64064 Kč | 11 910,16 Kč |
| 500 | 45,36696 Kč | 22 683,48 Kč |
| 1 000 | 43,20217 Kč | 43 202,17 Kč |
| 2 500 | 40,49980 Kč | 101 249,50 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |




