0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170234-1

DigiKey Part Number
A111034TR-ND - Tape & Reel (TR)
A111034CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170234-1
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170234-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.870" (22.10mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.150" ~ 0.201" (3.81mm ~ 5.10mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,13200 Kč61,32 Kč
255,73960 Kč143,49 Kč
505,46840 Kč273,42 Kč
1005,20760 Kč520,76 Kč
2504,88020 Kč1 220,05 Kč
5004,64660 Kč2 323,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,42873 Kč6 643,09 Kč
3 0004,21719 Kč12 651,57 Kč
4 5004,09820 Kč18 441,90 Kč
7 5003,95312 Kč29 648,40 Kč
10 5003,86039 Kč40 534,10 Kč
15 0003,76450 Kč56 467,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč