
927389-2 | |
|---|---|
DigiKey Part Number | A121084-ND |
Manufacturer | |
Manufacturer Product Number | 927389-2 |
Description | CONN RCPT HSG 0.25 3POS WHITE |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle White 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 927389-2 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Last Time Buy | Color White |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,36100 Kč | 263,61 Kč |
| 25 | 24,70120 Kč | 617,53 Kč |
| 50 | 23,51660 Kč | 1 175,83 Kč |
| 100 | 22,39260 Kč | 2 239,26 Kč |
| 250 | 20,98896 Kč | 5 247,24 Kč |
| 500 | 19,98624 Kč | 9 993,12 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |












