0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927854-6

DigiKey Part Number
A99688TR-ND - Tape & Reel (TR)
A99688CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927854-6
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
927854-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.878" (22.30mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13.5-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,29700 Kč52,97 Kč
254,97200 Kč124,30 Kč
504,73000 Kč236,50 Kč
1004,50480 Kč450,48 Kč
2504,22116 Kč1 055,29 Kč
5004,01968 Kč2 009,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,31297 Kč4 969,45 Kč
3 0003,15467 Kč9 464,01 Kč
4 5003,06567 Kč13 795,51 Kč
7 5002,95711 Kč22 178,33 Kč
10 5002,88775 Kč30 321,38 Kč
15 0002,81598 Kč42 239,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč