Image for 927422-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927422-5

DigiKey Part Number
927422-5-ND
Manufacturer
Manufacturer Product Number
927422-5
Description
CONN RCPT HOUSING 0.25 3POS RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
927422-5 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Circular
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 2003,92251 Kč98 847,25 Kč
Unit Price without VAT:3,92251 Kč
Unit Price with VAT:4,74624 Kč