
154719-6 | |
|---|---|
DigiKey Part Number | 154719-6-ND |
Manufacturer | |
Manufacturer Product Number | 154719-6 |
Description | CONN RCPT HOUSING 0.25 1POS BLUE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 154719-6 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 000 | 1,00881 Kč | 96 845,76 Kč |
| Unit Price without VAT: | 1,00881 Kč |
|---|---|
| Unit Price with VAT: | 1,22066 Kč |












