Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
DCM-8W8P-K87
DCM-8W8P-K87

DCM-8W8P-K87

DigiKey Part Number
1003-1074-ND
Manufacturer
Manufacturer Product Number
DCM-8W8P-K87
Description
CONN D-SUB HOUSING PLUG 8POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
8 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Coax or Power
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,78000 Kč264,78 Kč
10225,01500 Kč2 250,15 Kč
42203,32571 Kč8 539,68 Kč
84193,62155 Kč16 264,21 Kč
126188,16373 Kč23 708,63 Kč
252179,18710 Kč45 155,15 Kč
504170,64292 Kč86 004,03 Kč
1 008162,50890 Kč163 808,97 Kč
Manufacturers Standard Package
Unit Price without VAT:264,78000 Kč
Unit Price with VAT:320,38380 Kč