
1426-10-1-250-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-10-1-250-001-1-TS-ND 1175-1426-10-1-250-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-10-1-250-001-1-TS |
Description | HOOK-UP STRND 10AWG BLK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Black 600V 820.2' (250.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 820.2' (250.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 5 | 138,04000 Kč | 690,20 Kč |
| 10 | 131,44700 Kč | 1 314,47 Kč |
| 25 | 123,12400 Kč | 3 078,10 Kč |
| 50 | 117,12680 Kč | 5 856,34 Kč |
| 100 | 111,38180 Kč | 11 138,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,04956 Kč | 19 512,39 Kč |
| 500 | 74,15444 Kč | 37 077,22 Kč |
| 750 | 71,94895 Kč | 53 961,71 Kč |
| 1 250 | 69,24486 Kč | 86 556,07 Kč |
| 1 750 | 67,50737 Kč | 118 137,90 Kč |
| 2 500 | 65,75104 Kč | 164 377,60 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |












