10 AWG Hook-Up Wire 105/0.0100" Red 600V 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426-10-1-250-004-1-TS

DigiKey Part Number
1175-1426-10-1-250-004-1-TS-ND
1175-1426-10-1-250-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1426-10-1-250-004-1-TS
Description
HOOK-UP STRND 10AWG RED METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" Red 600V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
820.2' (250.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1426
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
5138,04000 Kč690,20 Kč
10131,44700 Kč1 314,47 Kč
25123,12400 Kč3 078,10 Kč
50117,12680 Kč5 856,34 Kč
100111,38180 Kč11 138,18 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
25078,04956 Kč19 512,39 Kč
50074,15444 Kč37 077,22 Kč
75071,94895 Kč53 961,71 Kč
1 25069,24486 Kč86 556,07 Kč
1 75067,50737 Kč118 137,90 Kč
2 50065,75104 Kč164 377,60 Kč
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč
Alternate Color
HOOK-UP 10AWG 600V WHITE 820.2'
In-Stock: 1401
Unit Price: 154,55000 Kč
HOOK-UP 10AWG 600V GREEN 820.2'
In-Stock: 1194
Unit Price: 154,55000 Kč
HOOK-UP STRND 10AWG YEL METER
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG BLK METER
In-Stock: 166
Unit Price: 154,55000 Kč