Power Connector Receptacle, Female Sockets NEMA 6-20R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

739W-X2/34

DigiKey Part Number
189-739W-X2/34-ND
Manufacturer
Manufacturer Product Number
739W-X2/34
Description
AC RCPT NEMA 6-20R
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 6-20R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 6-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Panel Cutout Dimensions
Rectangular - 31.50mm x 24.50mm
Panel Thickness
0.031" ~ 0.071" (0.80mm ~ 1.80mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1082,33300 Kč823,33 Kč
2577,17200 Kč1 929,30 Kč
5073,48040 Kč3 674,02 Kč
10069,97160 Kč6 997,16 Kč
25065,59104 Kč16 397,76 Kč
50062,46150 Kč31 230,75 Kč
1 00059,48187 Kč59 481,87 Kč
2 50055,76187 Kč139 404,68 Kč
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč