
901003CY SL001 | |
|---|---|
DigiKey Part Number | 216-901003CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901003CY SL001 |
Description | CABLE 3CON 10AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 10 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.544" (13.82mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 5 | 166,85000 Kč | 834,25 Kč |
| 10 | 158,85000 Kč | 1 588,50 Kč |
| 25 | 148,76680 Kč | 3 719,17 Kč |
| 50 | 141,50980 Kč | 7 075,49 Kč |
| 100 | 134,55100 Kč | 13 455,10 Kč |
| 250 | 125,78556 Kč | 31 446,39 Kč |
| 500 | 119,46476 Kč | 59 732,38 Kč |
| 1 000 | 113,39613 Kč | 113 396,13 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |










