
80163 SL005 | |
|---|---|
DigiKey Part Number | 80163SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80163 SL005 |
Description | CABLE 3COND 10AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 10 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.492" (12.50mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 259/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 257,37670 Kč | 25 737,67 Kč |
| 200 | 255,60235 Kč | 51 120,47 Kč |
| Unit Price without VAT: | 257,37670 Kč |
|---|---|
| Unit Price with VAT: | 311,42581 Kč |





