



Category | Number of Positions 3 |
Manufacturer Qualtek | Mounting Type Panel Mount, Snap-In |
Series | Termination Solder |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Panel Cutout Dimensions Square - 24.50mm x 24.50mm |
Connector Style NEMA 5-20R | Panel Thickness 0.031" ~ 0.071" (0.79mm ~ 1.80mm) |
Connector Type Receptacle, Female Sockets | Approval Agency cUL, UL |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 125VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 37,89720 Kč | 947,43 Kč |
| 50 | 36,08720 Kč | 1 804,36 Kč |
| 100 | 34,36110 Kč | 3 436,11 Kč |
| 250 | 32,20924 Kč | 8 052,31 Kč |
| 500 | 30,67136 Kč | 15 335,68 Kč |
| 1 000 | 29,20759 Kč | 29 207,59 Kč |
| 2 500 | 27,37996 Kč | 68 449,90 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











