Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
739W-X2/20
739W-X2-20
739W-X2-20

739W-X2/20

DigiKey Part Number
Q282-ND
Manufacturer
Manufacturer Product Number
739W-X2/20
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Mounting Type
Panel Mount, Snap-In
Series
Termination
IDC
Packaging
Bulk
Features
Terminating Cover
Part Status
Active
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Connector Style
NEMA 5-20R
Panel Thickness
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
Connector Type
Receptacle, Female Sockets
Approval Agency
cUL, UL
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
125VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,94800 Kč279,48 Kč
2526,18880 Kč654,72 Kč
5024,93300 Kč1 246,65 Kč
10023,74240 Kč2 374,24 Kč
30021,97020 Kč6 591,06 Kč
50021,19160 Kč10 595,80 Kč
1 00020,18013 Kč20 180,13 Kč
2 50018,91727 Kč47 293,17 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč