



ASOU520R-WC | |
|---|---|
DigiKey Part Number | 6020-ASOU520R-WC-ND |
Manufacturer | |
Manufacturer Product Number | ASOU520R-WC |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 5-20R Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cover |
Connector Style NEMA 5-20R | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Socket | Approval Agency cULus |
Current Rating (Amps) 15/20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 10 | 542,67200 Kč | 5 426,72 Kč |
| 25 | 520,20440 Kč | 13 005,11 Kč |
| 50 | 503,75040 Kč | 25 187,52 Kč |
| 100 | 487,76670 Kč | 48 776,67 Kč |
| 250 | 467,34324 Kč | 116 835,81 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |








