20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313020.MXP

DigiKey Part Number
F4817-ND
Manufacturer
Manufacturer Product Number
0313020.MXP
Description
FUSE GLASS 20A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
300A
Packaging
Bulk
Melting I²t
9560.0
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0022 Ohms
Voltage Rating - AC
32 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
538,97200 Kč194,86 Kč
1035,97000 Kč359,70 Kč
5029,83400 Kč1 491,70 Kč
10027,52210 Kč2 752,21 Kč
25024,72892 Kč6 182,23 Kč
50022,79584 Kč11 397,92 Kč
1 00021,00409 Kč21 004,09 Kč
5 00019,74862 Kč98 743,10 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč