
D1303221 | |
|---|---|
DigiKey Part Number | 1003-1088-ND |
Manufacturer | |
Manufacturer Product Number | D1303221 |
Description | CONN D-SUB PIN COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer ITT Cannon, LLC | Wire Gauge Coaxial Cable |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Coaxial | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 25 | 147,62440 Kč | 3 690,61 Kč |
| 50 | 140,57320 Kč | 7 028,66 Kč |
| 100 | 133,86230 Kč | 13 386,23 Kč |
| 250 | 125,48404 Kč | 31 371,01 Kč |
| 500 | 119,49878 Kč | 59 749,39 Kč |
| 1 000 | 113,80118 Kč | 113 801,18 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |






