



DAM-3W3P-K87 | |
|---|---|
DigiKey Part Number | 1003-1068-ND |
Manufacturer | |
Manufacturer Product Number | DAM-3W3P-K87 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents, Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions 3 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 159,08100 Kč | 1 590,81 Kč |
| 25 | 149,10240 Kč | 3 727,56 Kč |
| 70 | 138,65286 Kč | 9 705,70 Kč |
| 140 | 132,03693 Kč | 18 485,17 Kč |
| 280 | 125,73679 Kč | 35 206,30 Kč |
| 560 | 119,74034 Kč | 67 054,59 Kč |
| 1 050 | 114,55129 Kč | 120 278,85 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |













