
DM5374525 | |
|---|---|
DigiKey Part Number | 1003-1916-ND |
Manufacturer | |
Manufacturer Product Number | DM5374525 |
Description | CONN D-SUB PIN 16AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 16 AWG |
Series | Contact Termination Solder Cup |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 135,24800 Kč | 1 352,48 Kč |
| 25 | 126,76920 Kč | 3 169,23 Kč |
| 50 | 120,71340 Kč | 6 035,67 Kč |
| 100 | 114,94940 Kč | 11 494,94 Kč |
| 250 | 107,75416 Kč | 26 938,54 Kč |
| 500 | 102,61386 Kč | 51 306,93 Kč |
| 1 000 | 97,72091 Kč | 97 720,91 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |






