
DM5374424 | |
|---|---|
DigiKey Part Number | 1003-1911-ND |
Manufacturer | |
Manufacturer Product Number | DM5374424 |
Description | CONN D-SUB SOCKET 16AWG SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 16 AWG |
Series | Contact Termination Solder Cup |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 209,74900 Kč | 2 097,49 Kč |
| 25 | 196,60000 Kč | 4 915,00 Kč |
| 50 | 187,21400 Kč | 9 360,70 Kč |
| 100 | 178,27930 Kč | 17 827,93 Kč |
| 250 | 167,12224 Kč | 41 780,56 Kč |
| 500 | 159,15224 Kč | 79 576,12 Kč |
| 1 000 | 151,56524 Kč | 151 565,24 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |





