
DM5374527 | |
|---|---|
DigiKey Part Number | 1003-1917-ND |
Manufacturer | |
Manufacturer Product Number | DM5374527 |
Description | CONN D-SUB PIN 12AWG SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 12 AWG |
Series | Contact Termination Solder Cup |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 97,32600 Kč | 973,26 Kč |
| 25 | 91,22360 Kč | 2 280,59 Kč |
| 50 | 86,86460 Kč | 4 343,23 Kč |
| 100 | 82,71530 Kč | 8 271,53 Kč |
| 250 | 77,53720 Kč | 19 384,30 Kč |
| 500 | 73,83778 Kč | 36 918,89 Kč |
| 1 000 | 70,31621 Kč | 70 316,21 Kč |
| 2 500 | 65,91877 Kč | 164 796,92 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |








