
DM537405001 | |
|---|---|
DigiKey Part Number | 1003-1100-ND |
Manufacturer | |
Manufacturer Product Number | DM537405001 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,58000 Kč | 424,58 Kč |
| 10 | 360,83000 Kč | 3 608,30 Kč |
| 25 | 338,23560 Kč | 8 455,89 Kč |
| 50 | 322,09260 Kč | 16 104,63 Kč |
| 100 | 306,72620 Kč | 30 672,62 Kč |
| 250 | 287,54156 Kč | 71 885,39 Kč |
| 500 | 273,83366 Kč | 136 916,83 Kč |
| Unit Price without VAT: | 424,58000 Kč |
|---|---|
| Unit Price with VAT: | 513,74180 Kč |










