



DCMM-8W8P | |
|---|---|
DigiKey Part Number | 1003-1796-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-8W8P |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 150°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions 8 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| 10 | 301,13200 Kč | 3 011,32 Kč |
| 42 | 272,12905 Kč | 11 429,42 Kč |
| 84 | 259,14536 Kč | 21 768,21 Kč |
| 126 | 251,83937 Kč | 31 731,76 Kč |
| 252 | 239,82881 Kč | 60 436,86 Kč |
| 504 | 228,39617 Kč | 115 111,67 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |











