Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA1089

DigiKey Part Number
5073-BA1089-ND
Manufacturer
Manufacturer Product Number
BA1089
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Jack to Jack
Fastening Type
Bayonet Lock, Bayonet Lock
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Center Contact Material
Brass
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Factory Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1432,77000 Kč432,77 Kč
10367,80100 Kč3 678,01 Kč
25344,76200 Kč8 619,05 Kč
50328,30800 Kč16 415,40 Kč
100312,64550 Kč31 264,55 Kč
250293,08924 Kč73 272,31 Kč
500279,11886 Kč139 559,43 Kč
Manufacturers Standard Package
Unit Price without VAT:432,77000 Kč
Unit Price with VAT:523,65170 Kč