Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDG450XS

DigiKey Part Number
5073-SDG450XS-ND
Manufacturer
Manufacturer Product Number
SDG450XS
Description
JACK SCR KIT .45""X.16""
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
L-com
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.400" (10.16mm)
Packaging
Bag
Length - Below Head
0.450" (11.43mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 831
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,72500 Kč287,25 Kč
2526,92800 Kč673,20 Kč
5025,63860 Kč1 281,93 Kč
10024,41230 Kč2 441,23 Kč
25022,88280 Kč5 720,70 Kč
50021,79046 Kč10 895,23 Kč
1 00020,75022 Kč20 750,22 Kč
2 50019,45162 Kč48 629,05 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč